Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 0406451
- Mfr. Prt No.:
- 51353-2000
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0406451 |
Product description | Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 51353-2000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0406451 |
Product description | Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 51353-2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
Double Row Receptacle Housing
A range of 2.00 mm Pitch MicroClasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.
For MicroClasp Crimp Terminal Contacts see typical stock number 720-6606 .
For mating MicroClasp Headers see typical stock number 406-439 .
APPROVALS : UL 94V-0
2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specifications
Attribute | Value |
Brand | Molex |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2 mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MicroClasp |
For Use With | MicroClasp Wire-to-Board Receptacle |
Body Orientation | Straight |
Length | 23.4 mm |
Width | 11.5 mm |
Housing Material | Nylon |