Stanley Standard Phillips, Pozidriv, Slotted, Torx Screwdriver Set 20 Piece
- RS Stock No.:
- 1252054
- Mfr. Prt No.:
- STHT0-60213
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252054 |
Product description | Stanley Standard Phillips, Pozidriv, Slotted, Torx Screwdriver Set 20 Piece |
Manufacturer / Brand | Stanley |
Manufacturer part number | STHT0-60213 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley 20 Piece Essential Screwdriver Sets
This 20 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.
Features and Benefits:
• High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
• Soft grip handles for excellent torque and maximum comfort
• Ergonomic TPR overlay design for maximum tip torque
• Hanging holes allow for applying additional torque when required
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do you get in a set?
• Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm (x2),
• Pozi PZ1 x 100mm, PZ2 x 100mm (x2)
• Flared 5.5 x 100mm (x2), 6.5 x 150mm (x2), 8 x 175mm,
• Parallel 2 x 50mm, 3 x 75mm, 3.5 x 75mm, 4 x 100mm (x2), 5.5 x 100mm,
• Torx T10 x 100mm, T15 x 100mm, T20 x 100mm
Specifications
Attribute | Value |
Brand | Stanley |
Tip Type | Phillips, Pozidriv, Slotted, Torx |
Screwdriver Type | Standard |
Number of Pieces | 20 |