Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP

RS Stock No.:
1753197
Mfr. Prt No.:
ATMEGA4809-AFR
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1753197
Product description Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA4809-AFR
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
RS stock number 1753197
Product description Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA4809-AFR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Microchip
Family Name ATmega
Package Type TQFP
Mounting Type Surface Mount
Pin Count 48
Device Core AVR
Data Bus Width 8 bit
Program Memory Size 48 kB
Maximum Frequency 20 MHz
RAM Size 6 kB
USB Channels 0
Number of PWM Units 1
ADC Channels 16
Number of SPI Channels 1
Typical Operating Supply Voltage 1.8 → 5.5 V
Number of Timers 1
Number of UART Channels 4
Pulse Width Modulation 1 (11 Channel)
Number of USART Channels 4
Maximum Number of Ethernet Channels 0
ADC Resolution 10 bit
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of CAN Channels 0
Number of ADC Units 1
Maximum Operating Temperature +125 °C
Length 7 mm
ADCs 16 x 10 bit
Timer Resolution 16 bit
Height 1.05 mm
Number of LIN Channels 0
PWM Channels 11
Width 7 mm
Dimensions 7 x 7 x 1.05 mm
Program Memory Type Flash
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of PCI Channels 0
Checking stock...
IDR
141,391.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1141,391.7228,278.34
*price per unit indicative
"Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products