20A 200V SCHOTTKY RECTIFIER,MBR20200CTG

RS Stock No.:
0463987
Mfr. Prt No.:
MBR20200CTG
Brand:
ON Semiconductor
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
RS stock number 0463987
Product description 20A 200V SCHOTTKY RECTIFIER,MBR20200CTG
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBR20200CTG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Maximum Continuous Forward Current 20 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 200 V
Number of Elements per Chip 2
Package Type TO-220AB
Peak Non-Repetitive Forward Surge Current 150 A
Diode Type Schottky
Pin Count 3
Diode Configuration Common Cathode
Checking stock...
IDR
199,710.56
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1199,710.5639,942.11
*price per unit indicative
"20A 200V SCHOTTKY RECTIFIER,MBR20200CTG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products