Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10bar

RS Stock No.:
3394140
Mfr. Prt No.:
2026P7
Brand:
Digitron
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
RS stock number 3394140
Product description Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10bar
Manufacturer / Brand Digitron
Manufacturer part number 2026P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Digitron
Best Accuracy ±0.15% + 0.015 bar + 1 Digit
Number of Pressure Ports 2
Maximum Pressure Measurement 10 bar
Minimum Pressure Measurement 0 bar
Pressure Port Type Differential
Minimum/Maximum Recordings Yes
IP Rating IP67
Battery Type AA
Display Type LCD
Overpressure Maximum 21 bar
Weight 180 g
Width 67 mm
Length 155 mm
Dimensions 155 x 67 x 40 mm
Minimum Operating Temperature -10 °C
Height 40 mm
Model Number p 2000P
Maximum Operating Temperature +50 °C
Checking stock...
IDR
10,467,287.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,467,287.77
*price per unit indicative
"Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products