RS PRO IDS2202A Bench Digital Storage Oscilloscope, 200MHz, 2 Channels

RS Stock No.:
1241953
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241953
Product description RS PRO IDS2202A Bench Digital Storage Oscilloscope, 200MHz, 2 Channels
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
RS stock number 1241953
Product description RS PRO IDS2202A Bench Digital Storage Oscilloscope, 200MHz, 2 Channels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Sample Rate Random 2 GSa/s, 100 GSa/s
Bandwidth 200 MHz
Maximum Vertical Sensitivity 10 V/div
Interface CAN, IIC, LIN, RS232, SPI, UART, USB
Plug Type Europe, UK
Safety Category Voltage 300 V
Number of Channels 2
Vertical Resolution 8 bit
Oscilloscope Form Digital Storage
Safety Category CAT I 300 V, CAT II 300 V
Rise Time 1.75 ns
Display Type TFT LCD
Digital/Analogue Digital
Weight 4.2 kg
Record Length 2 M points
Dimensions 380 x 220 x 145 mm
Maximum Time Base 100 s/div
Screen Size 8 in
Minimum Time Base 1 ns/div
Oscilloscope Type Bench
Minimum Vertical Sensitivity 1 mV/div
Safety Category Level CAT I, CAT II
Checking stock...
IDR
34,482,587.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
134,482,587.50
*price per unit indicative
"RS PRO IDS2202A Bench Digital Storage Oscilloscope, 200MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products