3M 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, Series 3811

RS Stock No.:
8158239
Mfr. Prt No.:
3811/20-100
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158239
Product description 3M 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, Series 3811
Manufacturer / Brand 3M
Manufacturer part number 3811/20-100
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
RS stock number 8158239
Product description 3M 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, Series 3811
Manufacturer / Brand 3M
Manufacturer part number 3811/20-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Mass termination to various IDC connectors due to the 0.50 in. centres
• Higher power levels using 26AWG wire
• Stranded wire providing flexible and extended product life
• Zippable
• Colour coded
• PVC material
• Tinned stranded copper conductors

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Series 3811
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Core Strands 7/34
Pitch 1.27 mm
Number of Ways 20
Voltage Rating 300 V
Sheath Colour Multicoloured
American Wire Gauge 26 AWG
Number of Strands 7
Width 25.4 mm
Screened/Unscreened Unscreened
Hi-Flex Yes
Size of Strands 34 AWG
Characteristic Impedance 95 Ω
Minimum Operating Temperature -20 °C
Standards Met RoHS Compliant
Cable Shape Ribbon
Capacitance 48.6 pF/m
Maximum Operating Temperature +105 °C
Checking stock...
IDR
1,784,913.13
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,784,913.1359,497.10
*price per unit indicative
"3M 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, Series 3811" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda