SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series
- RS Stock No.:
- 8903272
- Mfr. Prt No.:
- VHS20-F01A
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8903272 |
| Product description | SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS20 Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VHS20-F01A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC VCH Series
Series VHS Hand Valves
The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.
Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads
Specifications
| Attribute | Value |
| Brand | SMC |
| Body Material | Aluminium Die Cast |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Locking Shut-Off Valve |
| Manufacturer Series | VHS20 |
| Thread Size | 1/8 in |
| Connection Port Thread | G 1/8 |
| Number of Positions | 2 |
| Maximum Operating Pressure | 1 MPa |
| Thread Standard | G |
| Control Button/Switch Colour | Red |
| Number of Ports | 3 |