Mueller Electric BNC Test Lead, 500V ac, Black, Red, 200mm Lead Length

RS Stock No.:
8884720
Mfr. Prt No.:
BU-P4969
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884720
Product description Mueller Electric BNC Test Lead, 500V ac, Black, Red, 200mm Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P4969
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
RS stock number 8884720
Product description Mueller Electric BNC Test Lead, 500V ac, Black, Red, 200mm Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P4969

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMD Breakout Cable Assemblies

Mueller SMD Breakout Cable

Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes supplied with a double banana plug to insulated alligator clips


Specifications

Attribute Value
Brand Mueller Electric
Lead Length 200 mm
Colour Black, Red
Test Lead Type BNC Test Leads
Voltage Rating 500 V ac
Connector A Gender Female
Connector A Orientation Straight
Contact Material Beryllium Copper
Insulation Material PVC
Maximum Operating Temperature +105 °C
Checking stock...
IDR
238,310.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,310.08
*price per unit indicative
"Mueller Electric BNC Test Lead, 500V ac, Black, Red, 200mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda