TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row

RS Stock No.:
4958391
Mfr. Prt No.:
926209-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4958391
Product description TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 926209-3
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
RS stock number 4958391
Product description TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 926209-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Locking Clip Receptacle Housings

This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.

Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts


Specifications

Attribute Value
Brand TE Connectivity
Length 15.7 mm
Number of Contacts 6
Number of Rows 2
Width 6.8 mm
Pitch 2.54 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series AMPMODU
For Use With Centerline Connector
Checking stock...
IDR
333,445.31
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1333,445.3133,344.53
*price per unit indicative
"TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda