Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row

RS Stock No.:
5111004
Mfr. Prt No.:
43025-2400
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5111004
Product description Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 43025-2400
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
RS stock number 5111004
Product description Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 43025-2400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Micro-Fit 3.0 Series

Power Connectors

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board


Specifications

Attribute Value
Brand Molex
Series Micro-Fit 3.0
For Use With Micro-Fit 3.0 Receptacle
Length 36.85 mm
Number of Contacts 24
Number of Rows 2
Width 11.56 mm
Pitch 3 mm
Housing Material PET
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
87,373.37
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
187,373.3717,474.67
*price per unit indicative
"Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products