PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 30 V dc

RS Stock No.:
7967115
Mfr. Prt No.:
5333D
Brand:
PR Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7967115
Product description PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 30 V dc
Manufacturer / Brand PR Electronics
Manufacturer part number 5333D
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
RS stock number 7967115
Product description PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 30 V dc
Manufacturer / Brand PR Electronics
Manufacturer part number 5333D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions


Specifications

Attribute Value
Brand PR Electronics
Input Type Linear Resistance, RTD
Supply Voltage 8 → 30 V dc
Diameter 44 mm
Minimum Temperature Input -200 °C
Maximum Temperature Input 850 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series 5300
Depth 20.2 mm
Hazardous Area Certification ATEX
Checking stock...
IDR
2,866,538.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,866,538.81
*price per unit indicative
"PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 30 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda