RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.:
3132728
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
RS stock number 3132728
Product description RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TW Series Furniture Castors

Semi-circular wheel cover
Black finish


Specifications

Attribute Value
Brand RS PRO
Tyre Material Nylon
Mounting Type Push In
Features Twin Wheel
Application Furniture
Rotation Swivel
Hub Material Nylon
Includes Brake Yes
Load Capacity 50 kg
Overall Height 54 mm
Weight Class Light Duty
Wheel Diameter 50 mm
Wheel Width 39 mm
Checking stock...
IDR
239,988.32
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1239,988.3259,997.08
*price per unit indicative
"RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products