2 WHEEL NYLON CASTOR,50 DIA,PLATE FIXING

RS Stock No.:
2012926
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
RS stock number 2012926
Product description 2 WHEEL NYLON CASTOR,50 DIA,PLATE FIXING
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Tyre Material Nylon
Mounting Type Plate
Features Non-Marking
Application Furniture
Rotation Swivel
Hub Material Nylon
Wheel Width 39 mm
Includes Brake No
Load Capacity 50 kg
Number of Fixing Holes 4
Overall Height 63 mm
Fixing Plate Dimensions 38 x 38 mm
Weight Class Light Duty
Wheel Diameter 50 mm
Fixing Centres 26 x 26 mm
Fixing Hole Size 5.3 mm
Checking stock...
IDR
287,713.27
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1287,713.2771,928.32
*price per unit indicative
"2 WHEEL NYLON CASTOR,50 DIA,PLATE FIXING" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products