RS PRO Swivel Castor Wheel, 30kg Capacity, 30mm Wheel

RS Stock No.:
3132576
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
RS stock number 3132576
Product description RS PRO Swivel Castor Wheel, 30kg Capacity, 30mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

TW Series Furniture Castors

Semi-circular wheel cover
Black finish


Specifications

Attribute Value
Brand RS PRO
Wheel Diameter 30 mm
Load Capacity 30 kg
Overall Height 38 mm
Wheel Width 33 mm
Mounting Type Plate
Fixing Plate Dimensions 28 x 28 mm
Rotation Swivel
Application Furniture
Tyre Material Nylon
Includes Brake No
Weight Class Light Duty
Number of Fixing Holes 4
Fixing Hole Size 4.3 mm
Hub Material Nylon
Checking stock...
IDR
64,507.35
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,507.3516,126.84
*price per unit indicative
"RS PRO Swivel Castor Wheel, 30kg Capacity, 30mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda