RS PRO Panel Mount Circular Connector, 2 Contacts, Socket

RS Stock No.:
1316366
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1316366
Product description RS PRO Panel Mount Circular Connector, 2 Contacts, Socket
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
RS stock number 1316366
Product description RS PRO Panel Mount Circular Connector, 2 Contacts, Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro (Threaded)

The RS Pro series of threaded IP68 connectors are perfect for your application. These robust connectors can be used for both cable to cable (inline) and cable to panel-mount connections. With its IP68 rating, each product is excellent within harsh environments, giving you peace of mind. All models are highly reliable and excellent quality.

Front Mount Socket 30A Circular Connectors (Threaded) IP68

Front Panel Mount Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Socket
Termination Method Solder
Connector Size Standard
Pole Format 2P
Contact Plating Gold
Mating Type Threaded
IP Rating IP68
Number of Contacts 2
Voltage Rating 500 V
Housing Material Nylon
Contact Gender Female
Contact Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Current Rating 30.0 A
Checking stock...
IDR
172,124.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,124.49
*price per unit indicative
"RS PRO Panel Mount Circular Connector, 2 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda