Visaton, Black Wall Cabinet Speaker, WB 13 100 V/8 OHM (BLACK), 8Ω

RS Stock No.:
4538997
Mfr. Prt No.:
WB 13 100 V/8 OHM (BLACK)
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4538997
Product description Visaton, Black Wall Cabinet Speaker, WB 13 100 V/8 OHM (BLACK), 8Ω
Manufacturer / Brand Visaton
Manufacturer part number WB 13 100 V/8 OHM (BLACK)
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
RS stock number 4538997
Product description Visaton, Black Wall Cabinet Speaker, WB 13 100 V/8 OHM (BLACK), 8Ω
Manufacturer / Brand Visaton
Manufacturer part number WB 13 100 V/8 OHM (BLACK)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Music Quality Wall Mount Speakers

2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear.

Note

Power taps are 15W, 7.5W, 4W, 2W, 1W. (Could be worked in to existing text: Five 100V power tappings (15W, 7.5W, 4W, 2W, 1W) or 8Ω use are selectable by means of a rotary switch at the rear.

Swivel fixing bracket
Broad frequency response


Specifications

Attribute Value
Brand Visaton
Maximum Rated Power 80 W
Mounting Wall
Number of Speaker Drivers 2
Impedance 8 Ω
Frequency Response 95 Hz → 20 kHz
Sound Pressure Level 91 dB
Colour Black
Weight 2.4 kg
Cabinet Material Plastic
Nominal Rated Power 50 W
Depth 140 mm
Height 240 mm
Maximum Frequency Response 20 kHz
Minimum Frequency Response 95 Hz
Width 180 mm
Checking stock...
IDR
2,785,878.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,785,878.40
*price per unit indicative
"Visaton, Black Wall Cabinet Speaker, WB 13 100 V/8 OHM (BLACK), 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda