SKF Angular Contact Ball Bearing – Plain Race Type, 25mm I.D, 52mm O.D

RS Stock No.:
7975181
Mfr. Prt No.:
E2.3205A-2ZTN9/C3
Brand:
SKF
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
RS stock number 7975181
Product description SKF Angular Contact Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D
Manufacturer / Brand SKF
Manufacturer part number E2.3205A-2ZTN9/C3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Double Row Angular Contact Ball Bearings are similar to Single Row Axial Ball Bearings (when used as a pair, back to back), however, unlike Single Row Axial Ball Bearings, they can accept radial and axial loads simutaneously.

Energy Efficient Double Row Angular Contact

Part of SKF’s new E2 energy efficient bearing range, with a minimum reduction in friction of 30% than standard angular bearings providing significant energy savings and improving service length. Further improvements in bearing life can be achieved with these angular bearings potentially running 5 to 30 °C cooler than the equivalent standard bearing under the same conditions.

Angular contact ball bearings are designed for applications where both axial and radial loads are present at high running speeds. In addition one double row angular bearing is more compact requiring less space than a matched pair of single row bearings. Optimal inner geometry means quieter and cooler running with a reduction in maintenance and build quality that exceeds the required standard promotes smooth running with less vibration and cooler running temperatures.


Specifications

Attribute Value
Brand SKF
Inside Diameter 25 mm
Outside Diameter 52 mm
Ball Bearing Type Angular Contact
Race Width 20.6 mm
End Type Shielded
Number of Rows 2
Static Load Rating 14.3 kN
Material Steel
Cage Material Fibreglass Reinforced Nylon 66
Race Type Plain
Dynamic Load Rating 21.6 kN
Bore Type Parallel
Checking stock...
IDR
1,028,236.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,028,236.67
*price per unit indicative
"SKF Angular Contact Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products