SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring G 3/8 VX22 Series 24V dc
- RS Stock No.:
- 8930053
- Mfr. Prt No.:
- VX224EGAXB
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8930053 |
Product description | SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 VX22 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | VX224EGAXB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC VX Series
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
• 20% more flow then conventional SMC 2 port solenoid valves
• 30% Lighter than previous version
• 10% Smaller
• Dust tight, water-jet proof casing
• Direct operated poppet type
• Quieter operation
Specifications
Attribute | Value |
Brand | SMC |
Solenoid Power Consumption | 7 W |
Function | 2/2 |
Body Material | Brass |
Minimum Operating Temperature | -20 °C |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | VX22 |
Connection Port Thread | G 3/8 |
Configuration | Normally Closed |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Thread Standard | G |
Thread Size | 3/8 in |
Actuation Type | Solenoid/Spring |
Number of Ports | 2 |