SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring M5 x 0.8 VDW Series 24V dc
- RS Stock No.:
- 8929987
- Mfr. Prt No.:
- VDW10AA
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8929987 |
| Product description | SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 VDW Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VDW10AA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC VDW Series
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
Specifications
| Attribute | Value |
| Brand | SMC |
| Body Material | Resin |
| Minimum Operating Temperature | -10 °C |
| Solenoid Voltage | 24 V dc |
| Function | 2/2 |
| Manufacturer Series | VDW |
| Connection Port Thread | M5 x 0.8 |
| Configuration | Normally Closed |
| Number of Positions | 2 |
| Maximum Operating Pressure | 1 MPa |
| Actuation Type | Solenoid/Spring |
| Number of Ports | 2 |
| Maximum Operating Temperature | +50 °C |