2 PORT SOLENOID VALVE SIZE 1, 24VDC N/C

RS Stock No.:
8930029
Mfr. Prt No.:
VX210MG
Brand:
SMC
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
RS stock number 8930029
Product description 2 PORT SOLENOID VALVE SIZE 1, 24VDC N/C
Manufacturer / Brand SMC
Manufacturer part number VX210MG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 4.5 W
Function 2/2
Body Material Resin
Minimum Operating Temperature -20 °C
Solenoid Voltage 24 V dc
Manufacturer Series VX21
Connection Port Thread Push in 8 mm
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
Actuation Type Solenoid/Spring
Maximum Operating Temperature +60 °C
Number of Ports 2
Checking stock...
IDR
560,741.94
IDR
424,699.61
Out of stock
Price EachYou save IDR 136,042.33 (24.3%)
Unit(s)Per Unit(IDR)
1424,699.61
*price per unit indicative
"2 PORT SOLENOID VALVE SIZE 1, 24VDC N/C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products