SMC Solenoid Valve VX210HG, 2 port(s) , NC, 24 V dc, 6mm

RS Stock No.:
7674796
Mfr. Prt No.:
VX210HG
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7674796
Product description SMC Solenoid Valve VX210HG, 2 port(s) , NC, 24 V dc, 6mm
Manufacturer / Brand SMC
Manufacturer part number VX210HG
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
RS stock number 7674796
Product description SMC Solenoid Valve VX210HG, 2 port(s) , NC, 24 V dc, 6mm
Manufacturer / Brand SMC
Manufacturer part number VX210HG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Solenoid Valve main functions

VX21-22-23 Two Port Direct Operating Solenoid Valve

Note

*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -20 °C
Series VX21
Orifice Diameter 2 mm
Connection Size 6 mm
Supply Voltage 24 V dc
Suitable Applications Air
Default Valve Position NC
Type 2/2
Operation Direct
Maximum Working Pressure 10 bar
Thread Standard or Connection Type Push In
Body Material Resin
Operating Temperature Range -20 → +60 °C
Connection 6 mm One Touch Fitting
Maximum Operating Temperature +60 °C
Connection Gender Female
Number of Ports 2
Checking stock...
IDR
645,597.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1645,597.95
*price per unit indicative
"SMC Solenoid Valve VX210HG, 2 port(s) , NC, 24 V dc, 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda