RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm

RS Stock No.:
0315961
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0315961
Product description RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm
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
RS stock number 0315961
Product description RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Grey Polystyrene Instrument Cases

2 part moulded case - (Dark Grey)
Provided with 2 end panels - 1 anodised aluminium & 1 Light Grey Plastic
8 Fixing posts in base allow horizontal PCB mounting
Sets of side slots facilitate population with upto 4 vertically mounted PCBs


Specifications

Attribute Value
Brand RS PRO
Body Material ABS
External Length 190 mm
External Width 140 mm
External Height 60 mm
External Dimensions 190 x 140 x 60 mm
Colour Grey
IP Rating IP54
Ventilated No
Carrying Handle No
Standards Met RoHS, UL 94 HB
Checking stock...
IDR
271,560.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,560.21
*price per unit indicative
"RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda