Schneider Electric 3 Button Push Button Pendant Station – 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down

RS Stock No.:
6094461
Mfr. Prt No.:
XACA2813
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6094461
Product description Schneider Electric 3 Button Push Button Pendant Station - 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2813
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
RS stock number 6094461
Product description Schneider Electric 3 Button Push Button Pendant Station - 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs


Specifications

Attribute Value
Brand Schneider Electric
Maximum AC Voltage 600 V
Push Button Actuation Latching
Maximum DC Voltage 600 V
Terminal Type Screw
Minimum Operating Temperature -25 °C
Number of Cutouts 3
Push Button Colour Black, Red, White
Push Button Marking Down Arrow, E-Stop, Up Arrow
Contact Configuration 2NO/3NC
Maximum Operating Temperature +70 °C
Number Of Push Buttons 3
IP Rating IP65
Series Harmony XACA
Maximum Current 3 A
Enclosure Colour Yellow
Checking stock...
IDR
1,834,526.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,834,526.10
*price per unit indicative
"Schneider Electric 3 Button Push Button Pendant Station - 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda