Han E size 16 B Connector Set, Female, 16 Way, 16.0A, 500.0 V

RS Stock No.:
4925587
Mfr. Prt No.:
09330162701+19300161731
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4925587
Product description Han E size 16 B Connector Set, Female, 16 Way, 16.0A, 500.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09330162701+19300161731
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
RS stock number 4925587
Product description Han E size 16 B Connector Set, Female, 16 Way, 16.0A, 500.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09330162701+19300161731

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Note

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

APPROVALS : UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately


Specifications

Attribute Value
Brand HARTING
Thread Size M25
Type Connector Set
Series Han E
Number of Contacts 16
Manufacturer Size Code 16 B
Voltage Rating 500.0 V
Current Rating 16.0 A
Gender Female
Pole Format 16 + PE
Checking stock...
IDR
1,095,261.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,095,261.38
*price per unit indicative
"Han E size 16 B Connector Set, Female, 16 Way, 16.0A, 500.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products