RS PRO Pillow Block Bearing -, 25mm ID
- RS Stock No.:
- 7508952
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
RS stock number | 7508952 |
Product description | RS PRO Pillow Block Bearing -, 25mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Cast Iron |
Bearing Unit Type | Pillow Block |
Depth | 34 mm |
Mount Hole Centre-to-Centre | 105 mm |
Mount Hole Size | 13 mm |
Inside Diameter | 25 mm |
Length | 140 mm |
Centre Height | 36.5 mm |
Overall Height | 71 mm |