2 BOLT FLANGE BEARING UNIT 20MM
- RS Stock No.:
- 7508867
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
RS stock number | 7508867 |
Product description | 2 BOLT FLANGE BEARING UNIT 20MM |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Bearing Unit Type | Flange Bearing Unit |
Material | Cast Iron |
Depth | 33.3 mm |
Number of Mount Holes | 2 |
Mount Hole Centre-to-Centre | 90 mm |
Width | 60 mm |
Mount Hole Size | 12 mm |
Inside Diameter | 20 mm |
Length | 113 mm |