4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels

RS Stock No.:
9028561
Mfr. Prt No.:
4DLCD-28QA
Brand:
4D Systems

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9028561
Product description 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
Manufacturer / Brand 4D Systems
Manufacturer part number 4DLCD-28QA
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
RS stock number 9028561
Product description 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
Manufacturer / Brand 4D Systems
Manufacturer part number 4DLCD-28QA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

4D Systems LCD Touchscreens

TFT LCD Touch Screens, 4D Systems

4D Systems' range of LCD touch screens come in three sizes: 2.4 inch, 2.8 inch, 3.2 inch and 4.3 inch. Each touch screen features an LCD panel, ILI9341 driver IC, flexible printed circuit (FPC) connector and a backlight unit.

Features & Benefits:

2.4 inch LCD — 9028568
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 42.72 x 60.26 x 3.7 mm
•Viewing area: 36.72 x 48.96 mm

2.8 inch LCD — 9028561
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 50 x 69.2 x 4.1 mm
•Viewing area: 43.2 x 57.6 mm

3.2 inch LCD — 9028565
•240 x 320 pixels
•Up to 65k colours
•200 cd/m2 brightness
•350:1 contrast ratio
•12:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 55.04 x 77.70 x 3.65 mm
•Viewing area: 47.87 x 63.84 mm


4.3 inch LCD — 9028574
•480 x 272 pixels
•Up to 262k colours
•400 cd/m2 brightness
•500:1 contrast ratio
•Suitable for 3.3 V power supply
•Dimensions: 105.5 x 67.2 x 4.2 mm
•Viewing area: 95.04 x 53.86 mm


Specifications

Attribute Value
Brand 4D Systems
Diagonal Display Size 2.8 in
Interface Type 16-Bit CPU Interface, 8-Bit CPU Interface
Resolution 240 x 320 pixels
Touch Screen Yes
Viewing Area Dimensions 43 x 58 mm
Touch Screen Type Resistive
Supply Voltage 3.3 V
Backlight Type LED
Display Mode Transmissive
AC or DC Input Voltage dc
Dimensions 69.2 x 50 x 3.6 mm
Display Matrix Technology TFT
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Contrast Ratio 250:1
Viewing Area Height 57.6 mm
Brightness 150 cd/m²
Voltage Rating 3.5 V
Viewing Area Width 43.2 mm
Operating Temperature Range -20 → +70 °C
Number of Colours 65,536
Width 50 mm
Power Dissipation 210 mW
Response Time 30 ms
Depth 3.6 mm
Standards Met RoHS Compliant
Height 69.2 mm
Checking stock...
IDR
466,865.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1466,865.39
*price per unit indicative
"4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda