TE Connectivity size 2.5mm 40A Female Crimp Circular Connector Contact for use with Circular Connector, Wire size 0.5

RS Stock No.:
9098110
Mfr. Prt No.:
962981-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9098110
Product description TE Connectivity size 2.5mm 40A Female Crimp Circular Connector Contact for use with Circular Connector, Wire size 0.5
Manufacturer / Brand TE Connectivity
Manufacturer part number 962981-1
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
RS stock number 9098110
Product description TE Connectivity size 2.5mm 40A Female Crimp Circular Connector Contact for use with Circular Connector, Wire size 0.5
Manufacturer / Brand TE Connectivity
Manufacturer part number 962981-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TE Connectivity Plastic Circular

TE Connectivity 2.5mm Pin and Socket Contacts

A series of circular connector contacts for the TE Connectivity 2.5 mm circular connectors. These circular connector contacts are made from tin plated copper alloy and are available in various wire sizes. For a correct system, the contacts must be used with appropriate wire seals. Except stock number 909-8122 pin contact, used for unsealed system
Stock number 909-8116 17-13AWG uses wire seal 395-7606
Stock number 909-8110 20-17AWG uses wire seal 395-7448


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
For Use With Circular Connector
Wire Size 0.5 → 1 mm²
Length 20.7 mm
Mounting Type Cable Mount
Contact Size 2.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +130 °C
Contact Plating Tin
Current Rating 40 A
Contact Material Copper Nickel Silicon
Gender Female
Checking stock...
IDR
69,542.07
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
169,542.076,954.21
*price per unit indicative
"TE Connectivity size 2.5mm 40A Female Crimp Circular Connector Contact for use with Circular Connector, Wire size 0.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda