Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 7979152
- Mfr. Prt No.:
- 51103-0400
- Brand:
- Molex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7979152 |
| Product description | Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 51103-0400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.50mm Wire-to Wire or Wire to Board Positive Lock Receptacle Housing - 51103 Series
A range of 2.50 mm pitch Wire-to Wire or Wire to Board (Positive Lock) Receptacle Housings from the 51103 Series by Molex.
For 2.50 mm pitch Positive Lock Receptacle Housing Terminal Contact sees stock number 687-7156 .
2.5mm Wire to Board or Wire - Molex
Specifications
| Attribute | Value |
| Brand | Molex |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Pitch | 2.5 mm |
| Gender | Female |
| Mounting Type | Cable Mount |
| For Use With | Crimp Terminal 50351, Crimp Terminal 50752 |
| Body Orientation | Straight |
| Length | 12.2 mm |
| Width | 7.5 mm |
| Housing Material | PET |