RS PRO Beige Double Level Terminal Block, 22 → 14 AWG, 500 V

RS Stock No.:
8725609
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8725609
Product description RS PRO Beige Double Level Terminal Block, 22 → 14 AWG, 500 V
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
RS stock number 8725609
Product description RS PRO Beige Double Level Terminal Block, 22 → 14 AWG, 500 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RKD Series Double Level Terminal Blocks

2x2 Connections
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2


Specifications

Attribute Value
Brand RS PRO
Number of Levels Double
Wire Size 22 → 14 AWG
Termination Method Screw
Minimum Operating Temperature -40 °C
Voltage Rating 500 V
Series 1206.2
Maximum Operating Temperature +105 °C
Current Rating 20 (cUL) A, 20 (UL) A, 24 (IEC) A
Colour Beige
Checking stock...
IDR
215,129.39
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1215,129.3943,025.88
*price per unit indicative
"RS PRO Beige Double Level Terminal Block, 22 → 14 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda