RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V
- RS Stock No.:
- 0802783
- Brand:
- RS PRO
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
| RS stock number | 0802783 |
| Product description | RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | RK |
| Wire Size | 22 → 12 AWG |
| Colour | Blue |
| Current Rating | 24 A |
| Cable CSA | 0.2 → 2.5 mm² |
| Termination Method | Screw |
| Voltage Rating | 800 V |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +105 °C |