Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC

RS Stock No.:
7967994
Mfr. Prt No.:
ISO1050DUB
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7967994
Product description Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number ISO1050DUB
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
RS stock number 7967994
Product description Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number ISO1050DUB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

CAN Controllers, Texas Instruments


Specifications

Attribute Value
Brand Texas Instruments
Maximum Data Rate 1 Mbps
Number of Transceivers 1
Standard Supported ISO 11898-2
IC Type CAN Transceiver
Power Down Mode Silent
Maximum Supply Current 3.6 mA, 73 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 9.55 x 6.67 x 3.35 mm
Length 9.55 mm
Width 6.67 mm
Height 3.35 mm
Maximum Operating Supply Voltage 5.25 V, 5.5 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Minimum Operating Supply Voltage 3 V, 4.75 V
Checking stock...
IDR
123,979.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1123,979.98
*price per unit indicative
"Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products