Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

RS Stock No.:
6795417
Mfr. Prt No.:
22-01-3087
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6795417
Product description Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 22-01-3087
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
RS stock number 6795417
Product description Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 22-01-3087

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex KK Range of 2695 Series Housings

This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.

Features and Benefits

• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs


Specifications

Attribute Value
Brand Molex
Series KK 254
For Use With KK Connector
Length 20.88 mm
Number of Contacts 8
Number of Rows 1
Width 4.82 mm
Pitch 2.54 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
43,319.57
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
143,319.574,331.96
*price per unit indicative
"Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda