TE Connectivity, AMPMODU MOD II, 10 Way, 1 Row, Straight PCB Header

RS Stock No.:
6803120
Mfr. Prt No.:
5-103414-8
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6803120
Product description TE Connectivity, AMPMODU MOD II, 10 Way, 1 Row, Straight PCB Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-103414-8
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
RS stock number 6803120
Product description TE Connectivity, AMPMODU MOD II, 10 Way, 1 Row, Straight PCB Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-103414-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

TE Connectivity AMPMODU Mod II Standard Profile 2.54mm Single Row Shrouded Headers

AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.64mm square posts and PCB stand offs. These AMPMODU Mod II 2.54mm shrouded headers are available with a right angle or vertical mount orientation and a variety of contact plating options.


Specifications

Attribute Value
Brand TE Connectivity
Series AMPMODU MOD II
Pitch 2.54 mm
Number of Contacts 10
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 3.0 A
Checking stock...
IDR
67,968.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,968.72
*price per unit indicative
"TE Connectivity, AMPMODU MOD II, 10 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products