Molex, STANDARD .093″, 1396, 3 Way, 1 Row, Straight Terminal Block Plug

RS Stock No.:
6794912
Mfr. Prt No.:
03-09-1032
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6794912
Product description Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
Manufacturer / Brand Molex
Manufacturer part number 03-09-1032
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
RS stock number 6794912
Product description Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
Manufacturer / Brand Molex
Manufacturer part number 03-09-1032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Power Connectors

Plugs and Receptacles, 1396 Series

Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Note

For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series STANDARD .093"
Number of Contacts 3
Number of Rows 1
Pitch 5.03 mm
Current Rating 14.0 A
Mounting Type Free Hanging
Body Orientation Straight
Checking stock...
IDR
36,187.05
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
136,187.053,618.71
*price per unit indicative
"Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products