Samtec, SQW 2mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination

RS Stock No.:
1557980
Mfr. Prt No.:
SQW-108-01-L-D
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1557980
Product description Samtec, SQW 2mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number SQW-108-01-L-D
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
RS stock number 1557980
Product description Samtec, SQW 2mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number SQW-108-01-L-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Samtec
Number of Contacts 16
Number of Rows 2
Pitch 2 mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 3.8 A
Voltage Rating 250 V , 281 V
Series SQW
Contact Material Bronze
Checking stock...
IDR
372,149.72
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1372,149.7237,214.97
*price per unit indicative
"Samtec, SQW 2mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products