HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005

RS Stock No.:
0511654
Mfr. Prt No.:
M80-0110005
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0511654
Product description HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005
Manufacturer / Brand HARWIN
Manufacturer part number M80-0110005
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
RS stock number 0511654
Product description HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005
Manufacturer / Brand HARWIN
Manufacturer part number M80-0110005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harwin Datemate L-Tek Series Female Crimp Contacts

Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
For crimp tool see stock number 314-7604
For contact insertion and removal tool see stock number 511-759

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008


Specifications

Attribute Value
Brand HARWIN
Gender Female
For Use With Datamate L-Tek, J-Tek and Mix-Tek Connector Housings
Series Datamate
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Contact Plating Gold
Maximum Wire Size AWG 22 AWG
Contact Material Beryllium Copper
Maximum Contact Resistance 25 mΩ
Minimum Operating Temperature -55 °C
Maximum Current 3 A
Maximum Operating Temperature +125 °C
Checking stock...
IDR
90,100.51
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,100.519,010.05
*price per unit indicative
"HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda