Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load

RS Stock No.:
9045709
Mfr. Prt No.:
SSP1A4125BDT
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9045709
Product description Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSP1A4125BDT
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
RS stock number 9045709
Product description Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSP1A4125BDT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zelio SSP1 Thermal Pad Input Solid State Relays

The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Schneider Solid State Relays

Benefits:
Thermal Pad Input
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations

Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines


Specifications

Attribute Value
Brand Schneider Electric
Switching Type Zero Voltage
Height 58.89 mm
Minimum Control Voltage 4 V dc
Off State Leakage Current <= 1 mA
Length 44.45 mm
Contact Configuration SPNO
Maximum Turn On Time 0.5 cycles
Terminal Type Screw
Special Features Green LED for Input Visualization
Number of Poles 1
Capacitance 8 pF
Standards Met CE, CSA, EAC, EN/IEC, REACH, UL
Relay Type Solid State Relay
Load Voltage Range 48 → 660 V ac
Operating Temperature Range -40 → +80 °C
Control Voltage Range 4 → 32 V dc
Maximum Load Voltage 660 V ac
Dimensions 44.45 x 34.29 x 58.89 mm
Mounting Type Panel Mount
Maximum Control Voltage 32 V dc
Minimum Load Current 0.15 A
Maximum Load Current 125 A
Depth 34.29 mm
Output Device SCR
Minimum Load Voltage 48 V ac
Checking stock...
IDR
1,850,364.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,850,364.49
*price per unit indicative
"Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products