Bahco 1 in Square Drive Mechanical Torque Wrench, 300 → 1500Nm
- RS Stock No.:
- 7179311
- Mfr. Prt No.:
- 7455-1500
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7179311 |
Product description | Bahco 1 in Square Drive Mechanical Torque Wrench, 300 → 1500Nm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7455-1500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Torque Tools
A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Clicker Torque Wrench
Bahco Torque Wrenches are tools designed for the most demanding professionals. Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation.
Features & Benefits:
• Mechanical torque wrench
• Reversible
• Accuracy ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• 32 teeth/11.25° action
• Dual scale, metric and imperial
• Chrome plated finish
• ISO 6789
Specifications
Attribute | Value |
Brand | Bahco |
Torque Range | 300 → 1500 Nm |
Drive Size | 1 in |
Overall Length | 1778 mm Mechanical |
Type | Mechanical |
Accuracy | 4 (Tightening) %, 6 (Reverse) % |
Finish | Chrome |
Drive Shape | Square |