TE Connectivity 24V dc SPDT Interface Relay Module DIN Rail Mount, RT

RS Stock No.:
4940520
Mfr. Prt No.:
RT3S4LC4 4-1415073-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4940520
Product description TE Connectivity 24V dc SPDT Interface Relay Module DIN Rail Mount, RT
Manufacturer / Brand TE Connectivity
Manufacturer part number RT3S4LC4 4-1415073-1
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
RS stock number 4940520
Product description TE Connectivity 24V dc SPDT Interface Relay Module DIN Rail Mount, RT
Manufacturer / Brand TE Connectivity
Manufacturer part number RT3S4LC4 4-1415073-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Interface Modules RT Series

Note

For suitable socket please see stock number

APPROVALS : VDE; UL / C-UL recognised; BEAB; SEMKO;

Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C


Specifications

Attribute Value
Brand TE Connectivity
Turn Off Time 3 ms
Height 69 mm
Length 77 mm
Input Current 16.67 mA
Contact Configuration SPDT
Terminal Type Screw
Contact Material Silver Alloy
Number of Poles 1
Minimum Operating Temperature -20 °C
Series RT
Maximum Operating Temperature +85 °C
Coil Voltage 24 V dc
Operating Temperature Range -20 → +85 °C
Dimensions 77 x 15.8 x 69 mm
Input Resistance 1.44 kΩ
Mounting Type DIN Rail
Depth 15.8 mm
Checking stock...
IDR
213,870.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1213,870.71
*price per unit indicative
"TE Connectivity 24V dc SPDT Interface Relay Module DIN Rail Mount, RT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products