RS PRO, 3U 19-Inch Rack Mount Case, 133 x 483 x 250mm

RS Stock No.:
6657665
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6657665
Product description RS PRO, 3U 19-Inch Rack Mount Case, 133 x 483 x 250mm
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
RS stock number 6657665
Product description RS PRO, 3U 19-Inch Rack Mount Case, 133 x 483 x 250mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

RS PRO 19 inch Steel Chassis Rack Mount Trays

This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.

Note

Available separately: Ventilated or Un-ventilated Top Covers, manufactured from 0.9 mm steel finished in Light Grey and supplied complete with two screws.

Features and benefits

  • Light grey powder coated body with anodised front panel

  • highly durable design

  • Bases 0.9 mm steel, rear panels 1.2 mm steel

  • Supplied with two handles

  • Available in black or grey

  • Available in either 1U, 2U and 3U rack heights

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

This range of RS PRO rack mount trays are available in the following sizes and colours:

Natural front panel:



Black front panel:

Are they supplied with a top cover?

These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:

6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm


Specifications

Attribute Value
Brand RS PRO
Rack Units 3 U
Front Panel Material Aluminium
External Dimensions 133 x 483 x 250 mm
Colour Grey
External Depth 250 mm
External Case Material Aluminium, Steel
External Width 483 mm
Standards Met RoHS
External Height 133 mm
Checking stock...
IDR
2,201,955.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,201,955.77
*price per unit indicative
"RS PRO, 3U 19-Inch Rack Mount Case, 133 x 483 x 250mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda