19″ SUBRACK SMPSU, PK60, 12VDC

RS Stock No.:
0500358
Mfr. Prt No.:
116-010064A
Brand:
Eplax
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
RS stock number 0500358
Product description 19" SUBRACK SMPSU, PK60, 12VDC
Manufacturer / Brand Eplax
Manufacturer part number 116-010064A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Eplax
Output Voltage 12 V dc
Output Current 5 A
Power Rating 60 W
Number of Outputs 1
Input Voltage 115 V ac, 230 V ac
Mounting Type Rack Mount
Package Type Enclosed
Length 190 mm
Width 120.5 mm
Depth 40.24 mm
Weight 850 g
Efficiency 80 %
Maximum Temperature +70 °C
Minimum Temperature 0 °C
Checking stock...
IDR
6,662,822.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,662,822.58
*price per unit indicative
"19" SUBRACK SMPSU, PK60, 12VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products