RS PRO Plastic Tool Box, 494 x 263 x 250mm

RS Stock No.:
8335988
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
RS stock number 8335988
Product description RS PRO Plastic Tool Box, 494 x 263 x 250mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 19 in Plastic Tool Box

From RS PRO, this hard-wearing and high-quality plastic toolbox is ideal for professionals and enthusiasts alike. It features a large internal storage section, perfect for all manner of manual and power tools, and features a tote tray and inbuilt organizers for storage of smaller parts such as fasteners and fixings.

With a heavy-duty design to protect your tools, this toolbox also features two secure latches and a padlock clasp for added security.

Safe, secure and convenient, this toolbox presents an all-purpose solution for on-the-go tool storage.

Features and Benefits

• Removable tote tray for quick access to small parts
• Two built-in compartments with lids for the sorting and storage of fasteners and fixings
• Telescoping design carry handle for easy transportation and a compact design
• High storage capacity
• Sturdy plastic latches
• Lockable with padlock clasp (padlock not supplied)

Application

The 19 inch toolbox from RS Pro is light and easy to carry making it ideal for use in the trade or by hobbyists and DIY enthusiasts. The robust construction ensures it is suitable for challenging environments, and the storage space is customizable enough to ensure versatility for a range of applications. This plastic toolbox is perfect for;

• Electricians
• Technicians
• Mechanics
• Maintenance Engineers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Width 250 mm
Dimensions 494 x 263 x 250 mm
Length 494 mm
Colour Black, Red
Box Type Tool Box
Lock Type Latch
Weight 1.9 kg
Tray Type Tote
Height 263 mm
Material Plastic
Checking stock...
IDR
525,708.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1525,708.68
*price per unit indicative
"RS PRO Plastic Tool Box, 494 x 263 x 250mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products