Bosch 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm
- RS Stock No.:
- 4442262
- Mfr. Prt No.:
- 2607019435
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4442262 |
| Product description | Bosch 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 2607019435 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bosch 19 Piece HSS-R Metal Drill Bit Set 1mm to 10 mm Bits DIN 338.
The Bosch HSS-R drill bit set consists of 19 drill bits made from high speed steel, suitable for use with various drills and applications. The drill bits have a high elasticity with a low risk of breaking plus have a long lifetime of use. The drill bits cover the sizes from 1 mm to 10 mm increasing in 0.5 mm increments plus are supplied with a hard-wearing metal cassette style case for safe and secure storage.
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Features and Benefits.
• 19 Piece HSS-R Metal dill bit set.
• Metal storage box drill bit organiser (with sticker and euro hole).
• Bits made from high speed steel.
• Smooth cylindrical shanks.
• Long life cycle.
• High elasticity.
• Suitable for all power tools.
• Allows precise drilling.
• For use in multiple applications.
• We recommend the use of a coolant when drilling.
Typical Applications.
• Iron.
• Steel.
• Non-ferrous metals.
• Grey cast iron.
• Hard plastics.
• Stationary applications.
What is included?
• Metal cassette style storage box.
• Size of storage cassette 170 mm x 110 mm x 35 mm.
• Weight 0.66 kg
• 19 Drill bits.
• Sizes, 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10 mm diameter.
Other Bosch HSS-R Drill sets Available.
• Stock number 196334, 25-piece 1 mm to 13 mm Twist Drill Bit Set.
FAQ’s.
What does HSS mean?
• High speed drill bits. They are also known as “twist drill bits”.
Are the drill bits available individually?
• Yes, Bosch have a wide range of individual drill bits available.
Click here
Can these drill bits drill into metal?
• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron plus hard plastics.
Safety Advice.
• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles.
• We recommend the use of a coolant when drilling.
Specifications
| Attribute | Value |
| Brand | Bosch |
| Number of Pieces | 19 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | HSS Drill Bits |
| Minimum Size | 1 mm |
| Maximum Size | 10 mm |
| Material | HSS-R |