RS PRO Engineers Phillips, Pozidriv, Slotted Flared, Slotted Parallel Screwdriver Set 18 Piece
- RS Stock No.:
- 4593972
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4593972 |
| Product description | RS PRO Engineers Phillips, Pozidriv, Slotted Flared, Slotted Parallel Screwdriver Set 18 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 18 Piece Screwdriver Set
Our RS Pro expert quality 18 piece screwdriver set has been designed and manufactured with durable chrome-molybdenum and chrome vanadium steel. The generous size, easy grip handle is soft to touch but durable when in use. Our screwdriver kit has been designed with professional engineers and enthusiasts in mind, featuring a wide variety of tip types, sizes and length the set provides a solution for most mechanical and DIY situations.
Note
All of our screwdrivers have been tried, tested and approved by leading engineers.
Features & Benefits
• Variety of screwdriver sizes
• Variety of screwdriver types
• High quality chrome molybdenum vanadium steel material for high torque
• Holes in the handle ideal for hanging to a storage unit or belt
• Three year warranty
• Comfortable, anti-slip and safe grip made up from polypropylene
• Supplied with a professional, hardwearing and water-resistant wallet to keep the tools dry and safe when not in use
Typical Applications
Screwdriver sets offer a selection of hand tools ideal for driving various size screws into materials. They often include a variety of tips including philliips, slotted or pozidriv, ensuring they can be used with a range of applications. This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. Screwdriver sets are commonly used in applications such as:
• DIY
• Construction
• Automotive
• Plumbing
• Industrial
• Engineering
What Is A Screwdriver?
A screwdriver is a tool that can be used manually or powered by a machine to screw (insert) or unscrew (remove) a screw. The average screwdriver will consist of an ergonomically designed handle and a shaft with a particular drive type designed to slot into a certain screw before turning of the handle takes place. A screwdriver is classified by its tip, which is specifically designed to fit into a driving surface such as slot and groove.
Are these screwdrivers insulated?
This screwdriver set is not insulated therefor not safe for working with live electricity.
Care Advice
Acquiring a good quality tool kit such as the RS Pro 18 Piece Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 18 |
| Screwdriver Type | Engineers |
| Tip Type | Phillips, Pozidriv, Slotted Flared, Slotted Parallel |
| Tip Size | Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2 |