RS PRO 10 → 32mm, 1/2 in Drive Impact Socket Set Hexagon

RS Stock No.:
1253055
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1253055
Product description RS PRO 10 → 32mm, 1/2 in Drive Impact Socket Set Hexagon
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Socket Sets

RS PRO 18 Piece in. Drive Impact Socket Set

From the trusted RS PRO brand, this 18 Piece drive impact socket set comes with a range of essential sockets to suit almost any application. Designed to offer less wear, the large contact area between socket and fastener reduces stress but offers powerful tightening. These sockets are made from chrome molybdenum steel construction that delivers quality, strength and performance.

This socket set is supplied in a foam module which is ideal for use with RS PRO tool storage systems such as;

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Features and Benefits

• 16 socket bits
• Adapter and extension arm included
• Professional quality
• Offers high torque without damage to fasteners
• Increased durability
• Chrome Molybdenum Steel
• Phosphate finish
Kit Contents
• in. x 125 mm Pneumatic Extension Arm
• in. Pneumatic Socket Adapter
• (10-11-12-13-14-15-16-17-18-19-21-22-24-27-30-32 mm) in 6-point air sockets – Metric

Application Information

This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time. Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners.

This RS PRO low profile socket set offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbike applications. This socket set can be used in a number of professional applications, such as;

• Electricians and electrical engineers
• Automechanic
• Industrial engineer

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to socket sets and drivers, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Socket Size 10 → 32 mm
Socket Type Hexagon
Number of Pieces 18
Drive Type Square
Finish Phosphate
Imperial or Metric Metric
Material Chrome Molybdenum Steel
Checking stock...
IDR
3,016,426.62
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,016,426.62
*price per unit indicative
"RS PRO 10 → 32mm, 1/2 in Drive Impact Socket Set Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda