RS PRO 18 Piece L Shape Torx Key Set
- RS Stock No.:
- 4992521
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4992521 |
| Product description | RS PRO 18 Piece L Shape Torx Key Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 18 Piece Torx Key and Torx Driver Set
From RS PRO, this L-shaped Torx key set is ready to go for almost any Torx screw application. With both L-shaped Torx keys and Torx driver supplied in varying sizes,you'll be prepared for almost any Torx driving application.
The L-keys feature duel ends with different sizes on each head, while the Torx drivers feature ergonomic handles that offer comfort and control over long periods of use. The set is ideal for both common and specialist applications.
TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Torx screw is ideal for when added security is needed, as it cannot be undone by conventional tools.
Each of these Torx keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder to keep your tools safe, secure and organized.
Features and Benefits
• For use on all security TORX® type fasteners
• Supplied complete in a blow-moulded plastic storage case
• Manufactured from high grade chrome vanadium steel
What are the available sizes in this set?
• Torx Screwdrivers: T8, T9, T10, T15,T20, T25, T27, T30, T40
• Torx Keys: T8, T9, T10, T15, T20, T25, T27, T30, T40
Applications
An L-shaped Torx key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Torx key might be more suitable for heavy-duty application than a typical Torx driver. Conversely, the screwdriver style Torx drivers are able to be used in more confined spaces, and as such are more suited to precision applications.
Tamperproof Torx screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.
What are the advantages of TORX head screws?
TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shape | L |
| Number of Pieces | 18 |
| Set Contents | T8; T9; T10; T15; T20; T25; T27; T30; T40; 8; 9; 10; 15; 20; 25; 27; 30; 40 |
| Material | Chrome Vanadium Steel |