Molex, MX150L Female Crimp Terminal 18AWG 19420-0010

RS Stock No.:
5110073
Mfr. Prt No.:
19420-0010
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5110073
Product description Molex, MX150L Female Crimp Terminal 18AWG 19420-0010
Manufacturer / Brand Molex
Manufacturer part number 19420-0010
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
RS stock number 5110073
Product description Molex, MX150L Female Crimp Terminal 18AWG 19420-0010
Manufacturer / Brand Molex
Manufacturer part number 19420-0010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

MX150L Crimp Terminals

A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.

Note

The longer male pins are for early make earthing applications.
For MX150L Plug Housings see stock number 511-0219 or 539-1294 for Panel Mount.
For MX150L Receptacles see stock number 511-0102 typical.
For suitable Crimp and Extraction Tools see stock number 220-914 typical.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

14-16, 18-22 AWG UL Wire
Low Insertion Force
Voltage 600V
Current 18A
Operating Temp –55 → +125°C
Tin plated
Male terminals available in 1 inch and 1.03 inch length


Specifications

Attribute Value
Brand Molex
Series MX150L
For Use With MX150L Connector Housing
Minimum Wire Size mm² 0.3 mm²
Maximum Wire Size mm² 0.8 mm²
Series Number 19420
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Contact Material Copper Alloy
Gender Female
Termination Method Crimp
Checking stock...
IDR
317,502.03
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1317,502.033,175.02
*price per unit indicative
"Molex, MX150L Female Crimp Terminal 18AWG 19420-0010" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda