FCT from Molex FM 17 Way Panel Mount D-sub Connector Socket

RS Stock No.:
0485007
Mfr. Prt No.:
FM17W2S-K121 / 1731070066
Brand:
FCT from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0485007
Product description FCT from Molex FM 17 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number FM17W2S-K121 / 1731070066
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
RS stock number 0485007
Product description FCT from Molex FM 17 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number FM17W2S-K121 / 1731070066

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plug and Socket Shells

Note

Panel mounting dimensions are as the equivalent standard ’D’ connector shell size.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

LD484903-02

Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 17
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Mixed Contact D-Sub
Termination Method Solder
D-Sub Shell Size B
Mixed Contact Layout 17W2
Housing Material Steel
Length 53.0 mm
Width 12.5 mm
Series FM
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
171,495.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1171,495.15
*price per unit indicative
"FCT from Molex FM 17 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products